LittelfuseV48MLA1210NHAUTOVaristance
Var MLV 40VAC/48VDC 250A 66.5V 1210 SMD Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Multilayer | |
| 66.5 | |
| 40 | |
| 48 | |
| 105 | |
| 2.5 | |
| 250 | |
| 400 | |
| 1.2 | |
| -40 | |
| 125 | |
| 1210 | |
| Tape and Reel | |
| 3.2 | |
| 2.54 | |
| 2.87 | |
| Surface Mount |
Never worry about improper resistance being seen by your components with this V48MLA1210NHAUTO MOV from Littelfuse, it will change depending on voltages. This device's clamping current is 2.5 A and clamping voltage is 105 V. Its maximum surge current is 250 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.2 mm long, 2.87 mm tall and 2.54 mm deep. Its capacitance value is 520pF. This device is made with multilayer technology. The maximum AC voltage rating is 40 VAC and the maximum DC voltage rating is 48 VDC. This varistor has a voltage of 66.5 V.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

