LittelfuseV47ZS1PVaristance

Var MOV 30VAC/38VDC 250A 51.7V Thru-Hole Radial T/R

Have complete control of resistance in a voltage applied circuit by using this V47ZS1P MOV developed by Littelfuse. Its maximum surge current is 250 A. This device's clamping current is 2.5 A and clamping voltage is 93 V. This part has a pitch of 6 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This varistor has a voltage of 52 V. This product is 12 mm tall and 5 mm deep with a diameter of 9 mm. This device utilizes metal oxide technology. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 38 VDC. Its capacitance value is 0.001245uF.

Import TariffMay apply to this part

Total en stock: 11 842 pièces

Regional Inventory: 842

    Total$0.33Price for 1

    842 en stock: Livraison en 2 jours

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2202+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 842 pièces
      • Price: $0.3289
    • (1000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2235+
      Manufacturer Lead Time:
      98 semaines
      Country Of origin:
      Chine
      • In Stock: 11 000 pièces
      • Price: $0.0196

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.