LittelfuseV47MA2AVaristance

Var MOV 27VAC/34VDC 40A 47V Thru-Hole Axial Bulk

When different voltages are applied to this V47MA2A MOV from Littelfuse will change resistance. This device's clamping current is 2 A and clamping voltage is 99 V. Its maximum surge current is 40 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. This product is 6 mm long with a diameter of 4.5 mm. Its capacitance value is 210pF. This varistor has a voltage of 47 V. The maximum AC voltage rating is 27 VAC and the maximum DC voltage rating is 34 VDC.

Import TariffMay apply to this part

272 pièces: Prêt à être expédié le lendemain

    Total$0.63Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2242+
      Manufacturer Lead Time:
      20 semaines
      Country Of origin:
      Chine
      • In Stock: 272 pièces
      • Price: $0.6253

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.