TE ConnectivityV42254A1115B209Raccordement D ultra-miniaturisé
Conn D-Sub SKT 9 POS 1.37mm Solder Cup ST Cable Mount 9 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Solder Cup | |
| 1.37 | |
| Straight | |
| SKT | |
| 3/Contact | |
| -55 | |
| 125 | |
| Steel | |
| Tin Over Nickel | |
| 1 | |
| Tray | |
| 30.1 | |
| 17 | |
| 12.93 | |
| Gold Over Palladium Over Nickel | |
| Copper Alloy | |
| Cable Mount |
The V42254A1115B209 DVI connector from TE Connectivity is perfect for communicating between serial connections with minimal interference. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold over palladium over nickel. Its pitch is 2.74 mm. It has a straight body orientation. This 2-row connector has a single port. V42254A1115B209 is housed in polybutylene terephthalate. The component will be shipped in tray format. Its 9 terminals use the solder cup termination method. This product is 30.1 mm long, 12.93 mm tall and 17 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

