LittelfuseV33MLA1206NHVaristance

Var MLV 26VAC/33VDC 180A 49V 1206 SMD T/R

Apply different voltages to this V33MLA1206NH MOV from Littelfuse in order to change resistance of it. Its maximum surge current is 180 A. This device's clamping current is 1 A and clamping voltage is 75 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. The maximum AC voltage rating is 26 VAC and the maximum DC voltage rating is 33 VDC. Its capacitance value is 500pF. This product is 3.2 mm long, 1.8 mm tall and 1.6 mm deep. This device utilizes multilayer technology. This varistor has a voltage of 49 V.

Import TariffMay apply to this part

Total en stock: 367 520 pièces

Regional Inventory: 35 020

    Total$0.44Price for 1

    35 020 en stock: Prêt à être expédié le lendemain

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2227+
      Manufacturer Lead Time:
      16 semaines
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Chine
         
      • Price: $0.4447
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2227+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Chine
      • In Stock: 20 pièces
      • Price: $0.4447
    • (2500)

      Prêt à être expédié le lendemain

      Increment:
      2500
      Ships from:
      États Unis
      Date Code:
      2446+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Chine
      • In Stock: 35 000 pièces
      • Price: $0.4372
    • (2500)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2508+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Chine
      • In Stock: 332 500 pièces
      • Price: $0.4476

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.