| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 558 | |
| 320 | |
| 850 | |
| 100 | |
| 10000 | |
| 345 | |
| -55 | |
| 85 | |
| Bulk | |
| 23 | |
| 7.3 | |
| 30 | |
| Radial | |
| Through Hole | |
| 8.5 |
A nonlinear resistor this V320LC40CP MOV manufactured from Littelfuse will change resistance. This device's clamping current is 100 A and clamping voltage is 850 V. Its maximum surge current is 9000 A. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. This product is 30 mm tall and 7.3 mm deep with a diameter of 23 mm. The maximum AC voltage rating is 320 VAC. This varistor has a voltage of 565 V.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

