LittelfuseV320LA10PVaristance
Var MOV 320VAC/420VDC 2500A 561V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 561 | |
| 320 | |
| 420 | |
| 850 | |
| 25 | |
| 2500 | |
| 170 | |
| 48 | |
| -55 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 5.6 | |
| 16 | |
| Radial | |
| Through Hole | |
| 8.5 |
Similar to a diode this V320LA10P MOV manufactured from Littelfuse is a nonlinear component. This part has a pitch of 8.5 mm. Its maximum surge current is 2500 A. This device's clamping current is 25 A and clamping voltage is 850 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal oxide technology. This product is 16 mm tall and 5.6 mm deep with a diameter of 12.5 mm. This varistor has a voltage of 565 V. Its capacitance value is 170pF. The maximum AC voltage rating is 320 VAC and the maximum DC voltage rating is 420 VDC.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

