LittelfuseV275LS10PVaristance
Var MOV 275VAC/369VDC 2500A 473V Thru-Hole Radial T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 473 | |
| 275 | |
| 369 | |
| 710 | |
| 25 | |
| 2500 | |
| 200 | |
| 45 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 12.5 | |
| 5.6 | |
| 16 | |
| Radial | |
| Through Hole | |
| 8.5 |
Similar to a diode this V275LS10P MOV manufactured from Littelfuse is a nonlinear component. This part has a pitch of 8.5 mm. This device's clamping current is 25 A and clamping voltage is 710 V. Its maximum surge current is 2500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This varistor has a voltage of 473 V. This device utilizes metal oxide technology. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 369 VDC. This product is 16 mm tall and 5.6 mm deep with a diameter of 12.5 mm. Its capacitance value is 200pF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

