LittelfuseV25S420PVaristance

Var MOV 420VAC/560VDC 22000A 748V Thru-Hole Radial Bulk

Apply different voltages to this V25S420P MOV from Littelfuse in order to change resistance of it. Its maximum surge current is 22000 A. This device's clamping current is 100 A and clamping voltage is 1100 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. The maximum AC voltage rating is 420 VAC and the maximum DC voltage rating is 560 VDC. This varistor has a voltage of 748 V. This product is 28 mm long, 32.5 mm tall and 8 mm deep. This device utilizes metal oxide technology. Its capacitance value is 0.001uF.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 750
  • Manufacturer Lead Time:
    13 semaines
    • Price: $1.649
    1. 750+$1.649
    2. 1000+$1.633
    3. 2000+$1.616
    4. 2500+$1.600
    5. 3000+$1.584
    6. 4000+$1.568
    7. 5000+$1.553
    8. 6000+$1.537
    9. 10000+$1.536
    10. 20000+$1.521

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.