| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 240 | |
| 150 | |
| 200 | |
| 395 | |
| 10 | |
| 250 | |
| 150 | |
| 5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 8.51 | |
| 5.26 | |
| 2.03 | |
| Surface Mount |
Provide proper variable resistance to your circuit by using this V240CH8T MOV from Littelfuse. Its maximum surge current is 250 A. This device's clamping current is 10 A and clamping voltage is 395 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 8.51 mm long, 2.03 mm tall and 5.26 mm deep. This device utilizes metal oxide technology. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. This varistor has a voltage of 240 V. Its capacitance value is 150pF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

