LittelfuseV230LA10PVaristance
Var MOV 230VAC/300VDC 2500A 396V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 396 | |
| 230 | |
| 300 | |
| 595 | |
| 25 | |
| 2500 | |
| 250 | |
| 35 | |
| -55 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 5.6 | |
| 16 | |
| Radial | |
| Through Hole | |
| 8.5 |
Look no further, this V230LA10P MOV from Littelfuse is a variable resistor. Its maximum surge current is 2500 A. This part has a pitch of 8.5 mm. This device's clamping current is 25 A and clamping voltage is 595 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. This product is 16 mm tall and 5.6 mm deep with a diameter of 12.5 mm. This varistor has a voltage of 396 V. Its capacitance value is 250pF. The maximum AC voltage rating is 230 VAC and the maximum DC voltage rating is 300 VDC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

