| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 24.2 | |
| 14 | |
| 18 | |
| 43 | |
| 5 | |
| 500 | |
| 4500 | |
| 2 | |
| -55 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 5 | |
| 16 | |
| Radial | |
| Through Hole | |
| 8.5 |
Have complete control of resistance in a voltage applied circuit by using this V22ZA2P MOV developed by Littelfuse. This device's clamping current is 5 A and clamping voltage is 43 V. This part has a pitch of 8.5 mm. Its maximum surge current is 500 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its capacitance value is 0.0045uF. This product is 16 mm tall and 5 mm deep with a diameter of 12.5 mm. This varistor has a voltage of 26 V. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC. This device utilizes metal oxide technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

