| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 473 | |
| 275 | |
| 350 | |
| 710 | |
| 100 | |
| 10000 | |
| 900 | |
| 190 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 23 | |
| 5.6 | |
| 26.5 | |
| Radial | |
| Through Hole | |
| 7.5 |
Have complete control of resistance in a voltage applied circuit by using this V20E275PL1T7 MOV developed by Littelfuse. Its maximum surge current is 10000 A. This part has a pitch of 7.5 mm. This device's clamping current is 100 A and clamping voltage is 710 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 900pF. This varistor has a voltage of 473 V. This device is made with metal oxide technology. This product is 26.5 mm tall and 5.6 mm deep with a diameter of 23 mm. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

