LittelfuseV20E175PVaristance
Var MOV 175VAC/225VDC 10000A 297V Thru-Hole Radial Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 297 | |
| 175 | |
| 225 | |
| 455 | |
| 100 | |
| 10000 | |
| 1400 | |
| 135 | |
| -55 | |
| 85 | |
| Bulk | |
| 23 | |
| 5.6 | |
| 26.5 | |
| Radial | |
| Through Hole | |
| 10 |
When different voltages are applied to this V20E175P MOV from Littelfuse will change resistance. Its maximum surge current is 10000 A. This device's clamping current is 100 A and clamping voltage is 455 V. This part has a pitch of 10 mm. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. The maximum AC voltage rating is 175 VAC and the maximum DC voltage rating is 225 VDC. This varistor has a voltage of 297 V. This product is 26.5 mm tall and 5.6 mm deep with a diameter of 23 mm. Its capacitance value is 0.0014uF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

