| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 240 | |
| 140 | |
| 180 | |
| 360 | |
| 100 | |
| 10000 | |
| 1750 | |
| 110 | |
| -55 | |
| 85 | |
| Bulk | |
| 23 | |
| 5.6 | |
| 26.5 | |
| Radial | |
| Through Hole | |
| 7.5 |
When different voltages are applied to this V20E140PL1B7 MOV from Littelfuse will change resistance. This part has a pitch of 7.5 mm. This device's clamping current is 100 A and clamping voltage is 360 V. Its maximum surge current is 10000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 26.5 mm tall and 5.6 mm deep with a diameter of 23 mm. This device is made with metal oxide technology. The maximum AC voltage rating is 140 VAC and the maximum DC voltage rating is 180 VDC. This varistor has a voltage of 240 V. Its capacitance value is 0.00175uF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

