Les plus vendues

LittelfuseV20E130PVaristance

Var MOV 130VAC/170VDC 10000A 225.5V Thru-Hole Radial Bulk

Have complete control of resistance in a voltage applied circuit by using this V20E130P MOV developed by Littelfuse. This part has a pitch of 10 mm. Its maximum surge current is 10000 A. This device's clamping current is 100 A and clamping voltage is 340 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 226 V. This device is made with metal oxide technology. This product is 26.5 mm tall and 5.6 mm deep with a diameter of 23 mm. Its capacitance value is 0.0019uF. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 170 VDC.

2 pièces: Livraison en 2 jours

    Total$0.40Price for 1

    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2209+
      Manufacturer Lead Time:
      20 semaines
      Country Of origin:
      Chine
      • In Stock: 2 pièces
      • Price: $0.4035

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.