25-50% de réduction
LittelfuseV18MLE0805HVaristance
Var MLV 14VAC/18VDC 28V 0805 SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 28 | |
| 14 | |
| 18 | |
| 50 | |
| 5 | |
| 500 | |
| -55 | |
| 125 | |
| 0805 | |
| Tape and Reel | |
| 2.01 | |
| 1.25 | |
| 1.1 | |
| Surface Mount |
This V18MLE0805H MOV from Littelfuse is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 5 A and clamping voltage is 50 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2.01 mm long, 1.1 mm tall and 1.25 mm deep. The maximum DC voltage rating is 18 VDC. This device utilizes multilayer technology. This varistor has a voltage of 28 V. Its capacitance value is 500pF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

