LittelfuseV14MLA0805NHAUTOVaristance

Var MLV 10VAC/14VDC 120A 20.3V 0805 SMD Automotive AEC-Q200 T/R

Similar to a diode this V14MLA0805NHAUTO MOV manufactured from Littelfuse is a nonlinear component. Its maximum surge current is 120 A. This device's clamping current is 1 A and clamping voltage is 32 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes multilayer technology. This product is 2.01 mm long, 1.1 mm tall and 1.25 mm deep. This varistor has a voltage of 20.3 V. Its capacitance value is 560pF. The maximum AC voltage rating is 10 VAC and the maximum DC voltage rating is 14 VDC.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    17 semaines
    • Price: $0.1793
    1. 2500+$0.1793
    2. 5000+$0.1775
    3. 10000+$0.1757
    4. 15000+$0.1739
    5. 20000+$0.1722
    6. 25000+$0.1705
    7. 30000+$0.1688
    8. 50000+$0.1671
    9. 100000+$0.1654

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.