LittelfuseV14E300PVaristance

Var MOV 300VAC/385VDC 6000A 517V Thru-Hole Radial Bulk

Never worry about improper resistance being seen by your components with this V14E300P MOV from Littelfuse, it will change depending on voltages. This part has a pitch of 7.5 mm. This device's clamping current is 50 A and clamping voltage is 775 V. Its maximum surge current is 6000 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 517 V. Its capacitance value is 400pF. This device is made with metal oxide technology. This product is 20 mm tall and 5.6 mm deep with a diameter of 17 mm. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 385 VDC.

Import TariffMay apply to this part

Total en stock: 586 pièces

Regional Inventory: 585

    Total$0.59Price for 1

    585 en stock: Prêt à être expédié le lendemain

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2443+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 585 pièces
      • Price: $0.5888
    • Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2213+
      Manufacturer Lead Time:
      20 semaines
      Country Of origin:
      Chine
      • In Stock: 1 pièce
      • Price: $0.1053

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.