| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 429 | |
| 250 | |
| 320 | |
| 650 | |
| 50 | |
| 6000 | |
| 500 | |
| 100 | |
| -55 | |
| 85 | |
| Bulk | |
| 17 | |
| 5.6 | |
| 20 | |
| Radial | |
| Through Hole | |
| 7.5 |
Are you looking for a nonlinear resistor? This V14E250P MOV from Littelfuse will exceed your needs! This part has a pitch of 7.5 mm. Its maximum surge current is 6000 A. This device's clamping current is 50 A and clamping voltage is 650 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 429 V. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 320 VDC. Its capacitance value is 500pF. This product is 20 mm tall and 5.6 mm deep with a diameter of 17 mm. This device utilizes metal oxide technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

