LittelfuseV140LA10AVaristance
Var MOV 140VAC/180VDC 4500A 242V Thru-Hole Radial Bulk
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 242 | |
| 140 | |
| 180 | |
| 360 | |
| 50 | |
| 4500 | |
| 900 | |
| 42 | |
| -55 | |
| 85 | |
| Bulk | |
| 17 | |
| 5.6 | |
| 20 | |
| Radial | |
| Through Hole | |
| 8.5 |
Look no further, this V140LA10A MOV from Littelfuse is a variable resistor. Its maximum surge current is 4500 A. This part has a pitch of 8.5 mm. This device's clamping current is 50 A and clamping voltage is 360 V. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 242 V. This product is 20 mm tall and 5.6 mm deep with a diameter of 17 mm. This device is made with metal oxide technology. Its capacitance value is 900pF. The maximum AC voltage rating is 140 VAC and the maximum DC voltage rating is 180 VDC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

