LittelfuseV130LT2PVaristance

Var MOV 130VAC/175VDC 1200A 225.5V Thru-Hole Radial T/R

Never worry about improper resistance being seen by your components with this V130LT2P MOV from Littelfuse, it will change depending on voltages. This device's clamping current is 10 A and clamping voltage is 340 V. This part has a pitch of 6 mm. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This varistor has a voltage of 228 V. This device utilizes metal oxide technology. This product is 15 mm tall and 5.6 mm deep with a diameter of 9 mm. Its capacitance value is 180pF. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 175 VDC.

Import TariffMay apply to this part

143 pièces: Livraison en 2 jours

    Total$0.11Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1436+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Chine
      • In Stock: 143 pièces
      • Price: $0.1080

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.