| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 56 | |
| 35 | |
| 45 | |
| 110 | |
| 5 | |
| 2000 | |
| 2200 | |
| 20 | |
| -40 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 5.6 | |
| 16 | |
| Radial | |
| Through Hole | |
| 8.5 |
Provide proper variable resistance to your circuit by using this V10E35P MOV from Littelfuse. Its maximum surge current is 2000 A. This device's clamping current is 5 A and clamping voltage is 110 V. This part has a pitch of 8.5 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 16 mm tall and 5.6 mm deep with a diameter of 12.5 mm. This varistor has a voltage of 56 V. This device is made with metal oxide technology. The maximum AC voltage rating is 35 VAC and the maximum DC voltage rating is 45 VDC. Its capacitance value is 0.0022uF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

