| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 56 | |
| 35 | |
| 45 | |
| 110 | |
| 2.5 | |
| 1000 | |
| 1200 | |
| 9 | |
| -40 | |
| 85 | |
| Bulk | |
| 9 | |
| 5.6 | |
| 12 | |
| Radial | |
| Through Hole | |
| 6 |
Apply different voltages to this V07E35P MOV from Littelfuse in order to change resistance of it. Its maximum surge current is 1000 A. This device's clamping current is 2.5 A and clamping voltage is 110 V. This part has a pitch of 6 mm. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 56 V. The maximum AC voltage rating is 35 VAC and the maximum DC voltage rating is 45 VDC. This product is 12 mm tall and 5.6 mm deep with a diameter of 9 mm. This device utilizes metal oxide technology. Its capacitance value is 0.0012uF.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

