OmronV-155-1A5Action d’interrupteur à pression
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 15A 250VAC 250VDC 372.85VA 2.35N Screw Mount Solder
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Short Hinge Roller Lever | |
| SPDT | |
| 15@250VAC | |
| 372.85@(CSA/UL) | |
| 100000 | |
| 50000000 | |
| 0.6 | |
| Screw Mount | |
| Solder | |
| Straight | |
| -25 | |
| 105 | |
| 27.8 | |
| 10.3 | |
| 15.9 | |
| 2.35 |
If you're looking for rapid switching to close your circuit use this V-155-1A5 snap-action switch from Omron. It has a SPDT configuration. This device has a maximum current rating of 15 A @ 250VAC. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 80 °C. The V-155-1A5 snap action switch has a solder termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 37.8 mm long, 28 mm tall and 10.3 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
