10-25% de reduction
NichiconUWR0J101MCL1GBCondensateurs en aluminium
Cap Aluminum Lytic 100uF 6.3V 20% (5 X 5.4mm) SMD 0.047A 2000h 85°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 6.3VDC | |
| 0.047 | |
| 6.3@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.4 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 5 | |
| 5.4 | |
| 0.17 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Nichicon's electrolytic UWR0J101MCL1GB aluminum capacitor. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its capacitance value is 100uF. Its leakage current is 6.3@2Min μA. This product is 5.4 mm tall with a diameter of 5 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
