NichiconUVZ2V100MPDCondensateurs en aluminium
Cap Aluminum Lytic 10uF 350V 20% (10 X 20mm) Radial 5mm 0.08A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 350VDC | |
| 0.08 | |
| 240@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 20 | |
| 2.34 | |
| 0.6 |
Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic UVZ2V100MPD aluminum capacitor. It can withstand a voltage of 350 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 20 mm tall with a diameter of 10 mm. The UVZ2V100MPD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 10uF. It has a tolerance of 20%. Its leakage current is 240@1Min μA.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

