NichiconUVZ2D471MRDCondensateurs en aluminium
Cap Aluminum Lytic 470uF 200V 20% (22 X 50mm) Radial 10mm 0.84A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 470uF | |
| 20% | |
| 200VDC | |
| 0.84 | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 10 | |
| Long Lead | |
| 22 X 50 | |
| -40 | |
| 105 | |
| Bulk | |
| 22 | |
| 50 | |
| 27.4 | |
| 1 |
Using this electrolytic UVZ2D471MRD aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 50 mm tall with a diameter of 22 mm. Its capacitance value is 470uF. The UVZ2D471MRD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 1 mm and a pitch of 10 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.