NichiconUVZ1V103MRDCondensateurs en aluminium
Cap Aluminum Lytic 10000uF 35V 20% (22 X 50mm) Radial 10mm 2.65A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10000uF | |
| 20% | |
| 35VDC | |
| 2.65 | |
| 4@1Min|3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 10 | |
| Long Lead | |
| 22 X 50 | |
| -55 | |
| 105 | |
| Bulk | |
| 22 | |
| 50 | |
| 27.4 | |
| 1 |
This electrolytic UVZ1V103MRD aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 10000uF. The UVZ1V103MRD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 4@1Min|3@2Min μA. This part has a lead diameter of 1 mm and a pitch of 10 mm. This product is 50 mm tall with a diameter of 22 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.