NichiconUUP1H4R7MCL1GSCondensateurs en aluminium
Cap Aluminum Lytic 4.7uF 50V 20% (6.3 X 5.8mm) SMD 0.02A 1000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 4.7uF | |
| 20% | |
| 50VDC | |
| 0.02 | |
| 11.75@2Min | |
| 1000 | |
| Non Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 5.8 | |
| 0.32 |
Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic UUP1H4R7MCL1GS aluminum capacitor. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 4.7uF. Its leakage current is 3@2Min μA. This product is 5.8 mm tall with a diameter of 5 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
