SOURIAUUTS7124PConnecteur circulaire
Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Crimp | |
| 12-4 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic | |
| 13 | |
| 250VAC | |
| -40 | |
| 105 | |
| IP68/IP69K | |
| 5000 | |
| Bayonet Lock | |
| 100 | |
| 33.9 | |
| 31.8 | |
| 31.8 |
Create a connection with your cylindrical cable housing using this cpc UTS7124P connector from Souriau. This RCP connector has 4 RCP contacts. It has a receptacle type gender. Its shell size is 12-4. It has a straight body orientation. This device has a maximum current rating of 13 A. This product is 33.9 mm long, 31.8 mm tall and 31.8 mm deep. This circular connector has an operating temperature of -40 to 105 °C. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

