SOURIAUUTS6JC1210PConnecteur circulaire
Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| PIN | |
| Crimp | |
| 12-10 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic | |
| 7.5 | |
| 125VAC | |
| -40 | |
| 105 | |
| IP68/IP69K | |
| 5000 | |
| 100 | |
| 29.7 | |
| 66.7 |
Use this cpc UTS6JC1210P connector from Souriau for your cylindrical cable housing connection needs. This PL connector has 10 PL contacts. It has a straight body orientation. It has a plug type gender. Its shell size is 12-10. This product is 66.7 mm long with a diameter of 29.7 mm. It uses the crimp termination method. This circular connector has an operating temperature of -40 to 105 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

