SOURIAUUTS01412SConnecteur circulaire
Conn Circular SKT 12 POS Crimp ST Flange Mount 12 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-26482 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| 12 | |
| SKT | |
| Crimp | |
| 14-12 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic | |
| 13 | |
| 500VDC|500VAC | |
| -40 | |
| 105 | |
| IP68/IP69K | |
| 5000 | |
| Bayonet Lock | |
| 250 | |
| 24.2 | |
| 28.6 | |
| 28.6 |
Connect your circular inputs with this UTS01412S connector from Souriau. It has a straight body orientation. Its shell size is 14-12. This socket type connector has 12 socket type contacts. It has a receptacle type gender. This device has a maximum current rating of 13 A. This circular connector has an operating temperature of -40 to 105 °C. This product is 24.2 mm long, 28.6 mm tall and 28.6 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

