SOURIAUUTG02448PConnecteur circulaire
Conn Circular PIN 48 POS Crimp ST Wall Mount 48 Terminal 1 Port Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 48 | |
| 48 | |
| PIN | |
| Crimp | |
| 24-48 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Thermoplastic | |
| Black | |
| -55 | |
| 125 | |
| IP65 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 33.3 | |
| 42.9 | |
| 42.9 | |
| Bag |
Use this cpc with metal coupling UTG02448P connector from Souriau for your cylindrical cable housing connection needs. Its shell size is 24-48. This RCP connector has 48 RCP contacts. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 33.3 mm long, 42.9 mm tall and 42.9 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

