SOURIAUUT062028SHConnecteur circulaire
Conn Circular SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 28 | |
| 28 | |
| SKT | |
| Crimp | |
| 20-28 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Zinc Alloy | |
| Nickel | |
| 7 | |
| 150V | |
| -40 | |
| 105 | |
| IP67/IP68/IP69K | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 38.8 | |
| 27.5 |
Look how much better your peripherals will perform when attaching this UT062028SH connector from Souriau. It has a plug type gender. Its shell size is 20-28. It has a straight body orientation. This socket type connector has 28 socket type contacts. This circular connector has an operating temperature of -40 to 105 °C. This product is 27.3 mm long with a diameter of 37.5 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

