50-75% de réduction
AmphenolUSBFTV72NConnector USB
Conn USB 2.0 Type A RCP 4 POS Solder ST Jam Nut 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A | |
| RCP | |
| 4 | |
| 4 | |
| 1 | |
| Solder | |
| Straight | |
| IP68 | |
| 500 | |
| Aluminum | |
| Nickel | |
| -40 | |
| 85 | |
| 31.41 | |
| 38.1 | |
| 38.1 | |
| Jam Nut |
Make your product's components work properly with the usb 2.0 type a USBFTV72N audio and video connector from Amphenol. This RCP connector has 4 RCP contacts. It has a receptacle type gender. It has a straight body orientation. This connector has a single port. This part has a minimum operating temperature of -55 °C and a maximum of 85 °C. This product is 31.42 mm long, 38.1 mm tall and 38.47 mm deep. Its 4 terminals use the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

