SamtecUSB-B-S-F-W-VTConnector USB
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type B | |
| RCP | |
| 4 | |
| 4 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| 1/Contact | |
| 30VAC | |
| 30 | |
| 1500 | |
| Phosphor Bronze | |
| Tin/Nickel | |
| -50 | |
| 85 | |
| Tray | |
| 15.04 | |
| 11 | |
| 16 | |
| Through Hole |
Need to connect video and sound in your application? Look no further and use this usb 2.0 type b USB-B-S-F-W-VT audio and video connector from Samtec. This F connector's 4 contacts that are made out of phosphor bronze and plated with gold. Its pitch is 2.5 mm. It has a straight body orientation. It has a maximum voltage rating of 30 VAC. It has a female type gender. This connector has a single port. This device has a maximum current rating of 1 A/contact. USB-B-S-F-W-VT is housed in thermoplastic. The item will be shipped in tray orientation. Its 4 terminals use the solder termination method. This product is 14.78 mm long, 16.1 mm tall and 11.1 mm deep. This part has an operating temperature range of -50 °C to 85 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

