SamtecUSB-A-S-S-W-TH-RConnector USB
Conn USB 2.0 Type A RCP 4 POS 2.5mm/2mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A | |
| RCP | |
| 4 | |
| 4 | |
| 1 | |
| Solder | |
| 2.5/2 | |
| Right Angle | |
| 1/Contact | |
| 30VAC | |
| 30 | |
| 1500 | |
| Brass | |
| Nickel | |
| -50 | |
| 85 | |
| Tray | |
| 15.75 | |
| 14.1 | |
| Through Hole |
Use the usb 2.0 type a USB-A-S-S-W-TH-R audio and video connector from Samtec to make your application work properly. This F connector's 4 contacts that are made out of phosphor bronze and plated with gold. This connector has a single port. It has a right angle body orientation. It has a maximum voltage rating of 30 VAC. It has a female type gender. USB-A-S-S-W-TH-R is housed in thermoplastic. This device has a maximum current rating of 1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This part has a minimum operating temperature of -50 °C and a maximum of 85 °C. This product is 14.5 mm long, 7 mm tall and 14.16 mm deep. Its 4 terminals use the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

