Reduced Price
SamtecUSB-A-S-S-B-SM1-TRConnector USB
Conn USB 2.0 Type A RCP 4 POS 2.5mm/2mm Solder RA SMD 4 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| USB 2.0 Type A | |
| RCP | |
| 4 | |
| 4 | |
| 1 | |
| Solder | |
| 2.5/2 | |
| Right Angle | |
| 1/Contact | |
| 30VAC | |
| 30 | |
| 1500 | |
| Phosphor Bronze | |
| Tin/Nickel | |
| -50 | |
| 85 | |
| Tape and Reel | |
| 14.5 | |
| 15.13 | |
| 6.95 | |
| Surface Mount |
Need to connect video and sound in your application? Look no further and use this usb 2.0 type a USB-A-S-S-B-SM1-TR audio and video connector from Samtec. This F connector's 4 contacts that are made out of phosphor bronze and plated with gold. This connector has a single port. It has a right angle body orientation. It has a female type gender. It has a maximum voltage rating of 30 VAC. This device has a maximum current rating of 1 A/contact. USB-A-S-S-B-SM1-TR is housed in thermoplastic. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has a minimum operating temperature of -50 °C and a maximum of 85 °C. This product is 13.21 mm long, 5.81 mm tall and 13.65 mm deep. Its 4 terminals use the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.