NichiconURS1H471MHDCondensateurs en aluminium

Cap Aluminum Lytic 470uF 50V 20% (16 X 15mm) Radial 7.5mm 0.75A 2000h 85°C Bulk

If you need to filter lower signal frequencies, then this electrolytic URS1H471MHD aluminum capacitor, developed by Nichicon, is the tool you need. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 15 mm tall with a diameter of 16 mm. It has a tolerance of 20%. Its leakage current is 4@1Min|3@2Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The URS1H471MHD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 470uF.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    22 semaines
    • Price: $0.2362
    1. 1+$0.2362
    2. 2800+$0.2267

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.