NichiconUPW1V331MPDCondensateurs en aluminium
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 1.05A 5000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.068@20°C@100kHz|0.136@-10°C@100kHz | |
| 1.05 | |
| 346.5@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 16 | |
| 1.66 | |
| 0.6 | |
| 0.5 | |
| 1.5 |
This electrolytic UPW1V331MPD aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UPW1V331MPD aluminum electrolytic capacitor has a radial termination style. This product is 16 mm tall with a diameter of 10 mm. Its leakage current is 346.5@1Min μA. It has a tolerance of 20%. Its capacitance value is 330uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

