NichiconUPW1E472MHDCondensateurs en aluminium

Cap Aluminum Lytic 4700uF 25V 20% (18 X 35.5mm) Radial 7.5mm 3.68A 8000h 105°C Bulk Automotive AEC-Q200

This electrolytic UPW1E472MHD aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3525@1Min μA. The UPW1E472MHD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 4700uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. This product is 35.5 mm tall with a diameter of 18 mm.

21 pièces: Livraison en 5 jours

    Total$2.58Price for 1

    • Livraison en 5 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 21 pièces
      • Price: $2.58

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.