10-25% de reduction

NichiconUPW1C330MDDCondensateurs en aluminium

Cap Aluminum Lytic 33uF 16V 20% (5 X 11mm) Radial 2mm 0.18A 2000h 105°C Bulk Automotive AEC-Q200

Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic UPW1C330MDD electrolytic capacitor from Nichicon is for you. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 33uF. It has a tolerance of 20%. Its leakage current is 15.84@1Min μA. This product is 11 mm tall with a diameter of 5 mm. The UPW1C330MDD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 2 mm.

Import TariffMay apply to this part

2 812 pièces: Prêt à être expédié le lendemain

This item has been discontinued

    Total$100.01Price for 2198

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2234+
      Manufacturer Lead Time:
      99 semaines
      Country Of origin:
      Malaisie
      • In Stock: 2 812 pièces
      • Price: $0.0455

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.