NichiconUPW0J681MPDCondensateurs en aluminium

Cap Aluminum Lytic 680uF 6.3V 20% (10 X 12.5mm) Radial 5mm 0.755A 5000h 105°C Bulk Automotive AEC-Q200

Manufactured from Nichicon, this electrolytic UPW0J681MPD aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 6.3 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. Its leakage current is 128.52@1Min μA. It has a tolerance of 20%. Its capacitance value is 680uF. This product is 12.5 mm tall with a diameter of 10 mm. The UPW0J681MPD aluminum electrolytic capacitor has a radial termination style.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    19 semaines
    • Price: $0.1207
    1. 1+$0.1207
    2. 8000+$0.1065

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.