NichiconUPS1V101MPD1TACondensateurs en aluminium
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 5mm 0.41A 2000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.28@20°C@100kHz | |
| 0.41 | |
| 105@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead and Form | |
| 8 X 11.5 | |
| -55 | |
| 105 | |
| Ammo | |
| 8 | |
| 11.5 | |
| 0.6 | |
| 15.5 |
The pure aluminum anode on the electrolytic UPS1V101MPD1TA electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 4@1Min μA. Its capacitance value is 100uF. It has a tolerance of 20%. The UPS1V101MPD1TA aluminum electrolytic capacitor has a radial termination style. This product is 11.5 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

