NichiconUPS1C102MPDCondensateurs en aluminium

Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1A 2000h 105°C Bulk

Lower the cost of your electronic circuit design by implementing this electrolytic UPS1C102MPD aluminum capacitor from Nichicon. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 20 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 4@1Min μA. The UPS1C102MPD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 1000uF. It has a tolerance of 20%.

210 pièces: Livraison en 4 jours

    Total$4.04Price for 5

    • Livraison en 4 jours

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 210 pièces
      • Price: $0.8080

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.