SamtecUPS-04-07.0-01-L-VEmbases de raccordement et réceptacles PCB
Conn Dual Blade Power Header RCP 4Power POS 2mm Solder ST Top Entry Thru-Hole PowerStrip™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Dual Blade Power Header | |
| RCP | |
| 4Power | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 23/Contact | |
| 619VDC|438VAC | |
| 100000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 22 | |
| 7 | |
| 9.75 | |
| PowerStrip™ | |
| 3 | |
| Through Hole |
Are you looking for a solution to connecting a circuit to a power supply? Then use this power strip UPS-04-07.0-01-L-V power connector from Samtec for a secure connection! This SKT connector's 4 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. This connector has a single port. It has a maximum voltage rating of 530 VDC|375VAC. It has a straight body orientation. UPS-04-07.0-01-L-V is housed in liquid crystal polymer. This device has a maximum current rating of 23 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 22 mm long, 9.75 mm tall and 7 mm deep. This power connector has an operating temperature range of -55 °C to 125 °C. Its 24 terminals use the solder termination method.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

