NichiconUPM2A331MHDCondensateurs en aluminium

Cap Aluminum Lytic 330uF 100V 20% (16 X 30.5mm) Radial 7.5mm 1.37A 5000h 105°C Bulk Automotive AEC-Q200

Manufactured from Nichicon, this electrolytic UPM2A331MHD aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 990@1Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 330uF. The UPM2A331MHD aluminum electrolytic capacitor has a radial termination style. This product is 31.5 mm tall with a diameter of 16 mm. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    22 semaines
    • Price: $0.9047
    1. 1+$0.9047
    2. 1200+$0.8796

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.