NichiconUPM1E332MHDCondensateurs en aluminium
Cap Aluminum Lytic 3300uF 25V 20% (16 X 35.5mm) Radial 7.5mm 2.49A 5000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.02@20°C@100kHz|0.04@-10°C@100kHz | |
| 2.49 | |
| 2475@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 35.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 16 | |
| 35.5 | |
| 11.8 | |
| 0.8 |
By using pure aluminum foil in the anode, this electrolytic UPM1E332MHD aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 3300uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. The UPM1E332MHD aluminum electrolytic capacitor has a radial termination style. This product is 35.5 mm tall with a diameter of 16 mm. Its leakage current is 2475@1Min μA.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

