NichiconUPM1E331MPD6Condensateurs en aluminium
Cap Aluminum Lytic 330uF 25V 20% (10 X 16mm) Radial 5mm 0.63A 5000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.095@20°C@100kHz|0.19@-10°C@100kHz | |
| 0.63 | |
| 247.5@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 16 | |
| -55 | |
| 105 | |
| Bulk | |
| 10 | |
| 16 | |
| 1.77 | |
| 0.6 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Nichicon's electrolytic UPM1E331MPD6 aluminum capacitor. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 330uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 15 mm tall with a diameter of 10 mm. The UPM1E331MPD6 aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its leakage current is 247.5@1Min μA.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

